Similar

FJC1308RTF | |
|---|---|
DigiKey Part Number | FJC1308RTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJC1308RTF |
Description | TRANS PNP 30V 3A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 500 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJC1308RTF Models |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 150mA, 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5330X,135 | Nexperia USA Inc. | 717 | 1727-PBSS5330X,135CT-ND | 0,46000 € | Similar |


