Similar
Similar



FJB3307DTM | |
|---|---|
DigiKey Part Number | FJB3307DTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJB3307DTM |
Description | TRANS NPN 400V 8A TO263 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 1.72 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FJB3307DTM Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 5A, 5V |
Mfr | Power - Max 1.72 W |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector (Ic) (Max) 8 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 3V @ 2A, 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJ105AB,118 | WeEn Semiconductors | 0 | BUJ105AB,118-ND | 0,44344 € | Similar |
| STB13007DT4 | STMicroelectronics | 0 | 497-5726-1-ND | 1,67000 € | Similar |



