Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB13007DT4

DigiKey Part Number
497-5726-2-ND - Tape & Reel (TR)
497-5726-1-ND - Cut Tape (CT)
497-5726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB13007DT4
Description
TRANS NPN 400V 8A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB13007DT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 1A, 5A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5A, 5V
Power - Max
80 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01400 €10,14 €
1000,68190 €68,19 €
5000,53974 €269,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52362 €523,62 €
2.0000,48283 €965,66 €
3.0000,46205 €1.386,15 €
5.0000,43871 €2.193,55 €
7.0000,42489 €2.974,23 €
10.0000,41146 €4.114,60 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €