
FJA4210RTU | |
|---|---|
DigiKey Part Number | FJA4210RTU-ND |
Manufacturer | |
Manufacturer Product Number | FJA4210RTU |
Description | TRANS PNP 140V 10A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 100 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FJA4210RTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3A, 4V |
Mfr | Power - Max 100 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-3P-3, SC-65-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-3P |
Vce Saturation (Max) @ Ib, Ic 500mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |

