FIN3383MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 743
Unit Price: 12,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.983
Unit Price: 10,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.559
Unit Price: 4,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.716
Unit Price: 5,94000 €
Datasheet
2.38Gbps Serializer 28 Input 4 Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN3383MTDX

DigiKey Part Number
FIN3383MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FIN3383MTDX
Description
IC SERIALIZER/DESERIAL 56-TSSOP
Customer Reference
Detailed Description
2.38Gbps Serializer 28 Input 4 Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
28
Manufacturer
onsemi
Number of Outputs
4
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
2.38Gbps
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Input Type
LVTTL
Supplier Device Package
56-TSSOP
Output Type
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90CR287MTD/NOPBTexas Instruments743DS90CR287MTD/NOPB-ND12,34000 €Similar
DS90CR287MTDX/NOPBTexas Instruments4.983296-35386-1-ND10,45000 €Similar
SN75LVDS83ADGGRTexas Instruments3.559296-41656-1-ND4,97000 €Similar
SN75LVDS83BDGGRTexas Instruments5.716296-24529-1-ND5,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes