
DS90CR287MTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35386-2-ND - Tape & Reel (TR) 296-35386-1-ND - Cut Tape (CT) 296-35386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR287MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR287MTDX/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 7,43700 € | 74,37 € |
| 25 | 6,92040 € | 173,01 € |
| 100 | 6,35160 € | 635,16 € |
| 250 | 6,28068 € | 1.570,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,78290 € | 5.782,90 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |










