Parametric Equivalent
Similar
Similar

FIN1218MTDX | |
|---|---|
DigiKey Part Number | FIN1218MTDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1218MTDX |
Description | IC SERIALIZER/DESERIAL 48-TSSOP |
Customer Reference | |
Detailed Description | 1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1218MTDX Models |
Category | Number of Inputs 3 |
Manufacturer onsemi | Number of Outputs 21 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 1.785Gbps | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type LVDS | Supplier Device Package 48-TSSOP |
Output Type LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1216MTDX | onsemi | 1.000 | FIN1216MTDXCT-ND | 2,36000 € | Parametric Equivalent |
| DS90CR218AMTD/NOPB | Texas Instruments | 420 | DS90CR218AMTD/NOPB-ND | 8,70000 € | Similar |
| DS90CR218AMTDX/NOPB | Texas Instruments | 0 | DS90CR218AMTDX/NOPB-ND | 4,77329 € | Similar |



