
FIN1216MTDX | |
|---|---|
DigiKey Part Number | FIN1216MTDXTR-ND - Tape & Reel (TR) FIN1216MTDXCT-ND - Cut Tape (CT) FIN1216MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1216MTDX |
Description | IC SERIALIZER/DESERIAL 48-TSSOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1216MTDX Models |
Category | Number of Inputs 3 |
Manufacturer onsemi | Number of Outputs 21 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 1.785Gbps | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type LVDS | Supplier Device Package 48-TSSOP |
Output Type LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR218AMTD/NOPB | Texas Instruments | 420 | DS90CR218AMTD/NOPB-ND | 8,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,60320 € | 40,08 € |
| 100 | 1,43870 € | 143,87 € |
| 250 | 1,36008 € | 340,02 € |
| 500 | 1,33014 € | 665,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23661 € | 1.236,61 € |
| 2.000 | 1,20545 € | 2.410,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

