Similar

FIN1102MTC | |
|---|---|
DigiKey Part Number | FIN1102MTC-ND |
Manufacturer | |
Manufacturer Product Number | FIN1102MTC |
Description | IC REDRIVER LVDS 2CH 14TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 800Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1102MTC Models |
Category | Delay Time 1.75ns |
Manufacturer onsemi | Capacitance - Input 2.5 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 23mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVDS, LVPECL | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output LVDS | Supplier Device Package 14-TSSOP |
Data Rate (Max) 800Mbps | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS122D | Rochester Electronics, LLC | 27.480 | 2156-SN65LVDS122D-ND | 8,38710 € | Similar |


