FIN1048MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.411
Unit Price: 2,71000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 38
Unit Price: 3,18000 €
Datasheet

Direct


Texas Instruments
In Stock: 468
Unit Price: 3,83000 €
Datasheet

Direct


Texas Instruments
In Stock: 7.204
Unit Price: 3,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 976
Unit Price: 9,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.685
Unit Price: 3,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.322
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.411
Unit Price: 3,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.410
Unit Price: 3,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,51320 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.523
Unit Price: 3,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.406
Unit Price: 2,00519 €
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1048MTC

DigiKey Part Number
FIN1048MTC-ND
Manufacturer
Manufacturer Product Number
FIN1048MTC
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1048MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types