Similar

FIN1027K8X | |
|---|---|
DigiKey Part Number | FIN1027K8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1027K8X |
Description | IC TRANSCEIVER 2/0 US8 |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS US8 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1027K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |


