
FIN1027AMX | |
|---|---|
DigiKey Part Number | FIN1027AMXTR-ND - Tape & Reel (TR) FIN1027AMXCT-ND - Cut Tape (CT) FIN1027AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1027AMX |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1027AMX Models |
Category | Data Rate 600Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,42160 € | 10,54 € |
| 100 | 0,36930 € | 36,93 € |
| 250 | 0,34440 € | 86,10 € |
| 500 | 0,32934 € | 164,67 € |
| 1.000 | 0,31698 € | 316,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29506 € | 737,65 € |
| 5.000 | 0,28742 € | 1.437,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


