FIN1019MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.362
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.619
Unit Price: 2,76000 €
Datasheet
1/1 Transceiver Full LVDS 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1019MTC

DigiKey Part Number
FIN1019MTC-ND
Manufacturer
Manufacturer Product Number
FIN1019MTC
Description
IC TRANSCEIVER FULL 1/1 14TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1019MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types