
FIN1019MTCX | |
|---|---|
DigiKey Part Number | FIN1019MTCXTR-ND - Tape & Reel (TR) FIN1019MTCXCT-ND - Cut Tape (CT) FIN1019MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1019MTCX |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1019MTCX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 14-TSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,13600 € | 28,40 € |
| 100 | 1,01340 € | 101,34 € |
| 250 | 0,95496 € | 238,74 € |
| 500 | 0,92026 € | 460,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83499 € | 2.087,47 € |
| 5.000 | 0,81707 € | 4.085,35 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |











