Direct

FIN1002M5 | |
|---|---|
DigiKey Part Number | FIN1002M5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1002M5 |
Description | IC TRANSCEIVER 0/1 SOT235 |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1002M5 Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1002M5X | onsemi | 4.412 | FIN1002M5XCT-ND | 0,61000 € | Direct |


