
FIN1002M5X | |
|---|---|
DigiKey Part Number | FIN1002M5XTR-ND - Tape & Reel (TR) FIN1002M5XCT-ND - Cut Tape (CT) FIN1002M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1002M5X |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1002M5X Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33750 € | 33,75 € |
| 250 | 0,31436 € | 78,59 € |
| 500 | 0,30040 € | 150,20 € |
| 1.000 | 0,28894 € | 288,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26678 € | 800,34 € |
| 6.000 | 0,26005 € | 1.560,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |








