
FGY4L160T120SWD | |
|---|---|
DigiKey Part Number | 488-FGY4L160T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGY4L160T120SWD |
Description | IGBT FS 1200V 200A TO-247-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 200 A 1500 W Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | FGY4L160T120SWD Models |
Category | Switching Energy 4.2mJ (on), 5.9mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 474 nC |
Part Status Active | Td (on/off) @ 25°C 60.8ns/236.8ns |
IGBT Type Field Stop | Test Condition 600V, 160A, 4Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 264.1 ns |
Current - Collector (Ic) (Max) 200 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 640 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 160A | Package / Case TO-247-4 |
Power - Max 1500 W | Supplier Device Package TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 30 | 7,85433 € | 235,63 € |
| 120 | 6,76783 € | 812,14 € |
| 510 | 6,67776 € | 3.405,66 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |



