
IKY140N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKY140N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKY140N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 232A TO247 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 232 A 962 W Through Hole PG-TO247-4-U10 |
Datasheet | Datasheet |
EDA/CAD Models | IKY140N120CH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 232 A | |
Current - Collector Pulsed (Icm) | 560 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 140A | |
Power - Max | 962 W | |
Switching Energy | 2.64mJ (on), 3.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 1032 nC | |
Td (on/off) @ 25°C | 50ns/407ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 101 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-U10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 30 | 6,81200 € | 204,36 € |
| 120 | 5,83817 € | 700,58 € |
| 510 | 5,61761 € | 2.864,98 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |





