Similar

FGPF15N60UNDF | |
|---|---|
DigiKey Part Number | FGPF15N60UNDF-ND |
Manufacturer | |
Manufacturer Product Number | FGPF15N60UNDF |
Description | IGBT NPT 600V 30A TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 30 A 42 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGPF15N60UNDF Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 43 nC |
Packaging Tube | Td (on/off) @ 25°C 9.3ns/54.8ns |
Part Status Obsolete | Test Condition 400V, 15A, 10Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 82.4 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 15A | Supplier Device Package TO-220F-3 |
Power - Max 42 W | Base Product Number |
Switching Energy 370µJ (on), 67µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGF15H60DF | STMicroelectronics | 702 | 497-14276-5-ND | 1,99000 € | Similar |




