


STGF15H60DF | |
|---|---|
DigiKey Part Number | 497-14276-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF15H60DF |
Description | IGBT TRENCH FS 600V 30A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 30 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF15H60DF Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 81 nC |
Packaging Tube | Td (on/off) @ 25°C 24.5ns/118ns |
Part Status Active | Test Condition 400V, 15A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 103 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A | Supplier Device Package TO-220FP |
Power - Max 30 W | Base Product Number |
Switching Energy 136µJ (on), 207µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 50 | 0,95660 € | 47,83 € |
| 100 | 0,85760 € | 85,76 € |
| 500 | 0,68392 € | 341,96 € |
| 1.000 | 0,62806 € | 628,06 € |
| 2.000 | 0,58108 € | 1.162,16 € |
| 5.000 | 0,53026 € | 2.651,30 € |
| 10.000 | 0,50580 € | 5.058,00 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

