FGH40T100SMD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 26
Unit Price: 6,45000 €
Datasheet

Similar


IXYS
In Stock: 108
Unit Price: 10,90000 €
Datasheet
IGBT Trench Field Stop 1000 V 80 A 333 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40T100SMD

DigiKey Part Number
FGH40T100SMD-ND
Manufacturer
Manufacturer Product Number
FGH40T100SMD
Description
IGBT TRENCH FS 1000V 80A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1000 V 80 A 333 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Power - Max
333 W
Switching Energy
2.35mJ (on), 1.15mJ (off)
Input Type
Standard
Gate Charge
265 nC
Td (on/off) @ 25°C
29ns/285ns
Test Condition
600V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
78 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes