
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 40A | |
Power - Max | 500 W | |
Switching Energy | 1.9mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 74 nC | |
Td (on/off) @ 25°C | 27ns/78ns | |
Test Condition | 450V, 40A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 30 | 6,54167 € | 196,25 € |
| 120 | 5,58800 € | 670,56 € |
| 510 | 4,99384 € | 2.546,86 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

