FGD3N60LSDTM-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.537
Unit Price: 1,97000 €
Datasheet
IGBT 600 V 6 A 40 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 6 A 40 W Surface Mount TO-252AA
TO-252AA

FGD3N60LSDTM-T

DigiKey Part Number
FGD3N60LSDTM-T-ND
Manufacturer
Manufacturer Product Number
FGD3N60LSDTM-T
Description
IGBT 600V 6A TO-252AA
Customer Reference
Detailed Description
IGBT 600 V 6 A 40 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
12.5 nC
Packaging
Bulk
Td (on/off) @ 25°C
40ns/600ns
Part Status
Obsolete
Test Condition
480V, 3A, 470Ohm, 10V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
234 ns
Current - Collector (Ic) (Max)
6 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
25 A
Mounting Type
Surface Mount
Vce(on) (Max) @ Vge, Ic
1.5V @ 10V, 3A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Power - Max
40 W
Supplier Device Package
TO-252AA
Switching Energy
250µJ (on), 1mJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGD10NC60KDT4STMicroelectronics3.537497-6183-1-ND1,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable