IGBT 600 V 20 A 62 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD10NC60KDT4

DigiKey Part Number
497-6183-2-ND - Tape & Reel (TR)
497-6183-1-ND - Cut Tape (CT)
497-6183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD10NC60KDT4
Description
IGBT 600V 20A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 20 A 62 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD10NC60KDT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
30 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 5A
Power - Max
62 W
Switching Energy
55µJ (on), 85µJ (off)
Input Type
Standard
Gate Charge
19 nC
Td (on/off) @ 25°C
17ns/72ns
Test Condition
390V, 5A, 10Ohm, 15V
Reverse Recovery Time (trr)
22 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,19600 €11,96 €
1000,81180 €81,18 €
5000,64708 €323,54 €
1.0000,61965 €619,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,53682 €1.342,05 €
5.0000,50625 €2.531,25 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €