FGA25N120ANDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 210
Unit Price: 6,14000 €
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: 8,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 370
Unit Price: 3,26000 €
Datasheet
IGBT NPT 1200 V 40 A 310 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA25N120ANDTU

DigiKey Part Number
FGA25N120ANDTU-ND
Manufacturer
Manufacturer Product Number
FGA25N120ANDTU
Description
IGBT NPT 1200V 40A TO-3P
Customer Reference
Detailed Description
IGBT NPT 1200 V 40 A 310 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FGA25N120ANDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
75 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 25A
Power - Max
310 W
Switching Energy
4.8mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
200 nC
Td (on/off) @ 25°C
60ns/170ns
Test Condition
600V, 25A, 10Ohm, 15V
Reverse Recovery Time (trr)
350 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable