FGA20S140P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 210
Unit Price: 6,14000 €
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: 8,92000 €
Datasheet
IGBT Trench Field Stop 1400 V 40 A 272 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA20S140P

DigiKey Part Number
FGA20S140P-ND
Manufacturer
Manufacturer Product Number
FGA20S140P
Description
IGBT TRENCH FS 1400V 40A TO-3PN
Customer Reference
Detailed Description
IGBT Trench Field Stop 1400 V 40 A 272 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1400 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 20A
Power - Max
272 W
Switching Energy
-
Input Type
Standard
Gate Charge
203.5 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes