FGA20N120FTDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 4
Unit Price: 4,98000 €
Datasheet

Similar


IXYS
In Stock: 210
Unit Price: 6,14000 €
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: 8,92000 €
Datasheet
IGBT Trench Field Stop 1200 V 40 A 298 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA20N120FTDTU

DigiKey Part Number
FGA20N120FTDTUFS-ND
Manufacturer
Manufacturer Product Number
FGA20N120FTDTU
Description
IGBT TRENCH FS 1200V 40A TO-3P
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 40 A 298 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FGA20N120FTDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 20A
Power - Max
298 W
Switching Energy
-
Input Type
Standard
Gate Charge
137 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
447 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes