Diode 1200 V 8A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 8A Through Hole TO-220-2L
onsemi SiC Diodes | Digi-Key Daily
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications

FFSP08120A

DigiKey Part Number
5556-FFSP08120A-ND
Manufacturer
Manufacturer Product Number
FFSP08120A
Description
DIODE SIL CARB 1200V 8A TO220L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 8A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
538pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,44000 €6,44 €
503,45580 €172,79 €
1003,16750 €316,75 €
5002,66254 €1.331,27 €
1.0002,50048 €2.500,48 €
2.0002,45090 €4.901,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,44000 €
Unit Price with VAT:7,66360 €