


FFSP0665A | |
|---|---|
DigiKey Part Number | 5556-FFSP0665A-ND |
Manufacturer | |
Manufacturer Product Number | FFSP0665A |
Description | DIODE SIL CARB 650V 8.8A TO220L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8.8A Through Hole TO-220-2L |
Datasheet | Datasheet |
EDA/CAD Models | FFSP0665A Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 361pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 8.8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 50 | 1,86920 € | 93,46 € |
| 100 | 1,69460 € | 169,46 € |
| 500 | 1,38884 € | 694,42 € |
| 1.000 | 1,29063 € | 1.290,63 € |
| 2.000 | 1,20809 € | 2.416,18 € |
| 5.000 | 1,15087 € | 5.754,35 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

