
FFSM2065B | |
|---|---|
DigiKey Part Number | 5556-FFSM2065BTR-ND - Tape & Reel (TR) 5556-FFSM2065BCT-ND - Cut Tape (CT) 5556-FFSM2065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM2065B |
Description | DIODE SIL CARB 650V 23.4A 4PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23.4A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 866pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 3,92100 € | 39,21 € |
| 100 | 2,83380 € | 283,38 € |
| 500 | 2,61948 € | 1.309,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,14010 € | 6.420,30 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

