Diode 650 V 11A Surface Mount 4-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSM1065A

DigiKey Part Number
5556-FFSM1065ATR-ND - Tape & Reel (TR)
5556-FFSM1065ACT-ND - Cut Tape (CT)
5556-FFSM1065ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSM1065A
Description
DIODE SIL CARBIDE 650V 11A 4PQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 650 V 11A Surface Mount 4-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
11A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
575pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
4-PQFN (8x8)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,97000 €4,97 €
103,31200 €33,12 €
1002,36920 €236,92 €
5002,11162 €1.055,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,72518 €5.175,54 €
Manufacturers Standard Package
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,91430 €