
FFSM0865A | |
|---|---|
DigiKey Part Number | 488-FFSM0865ATR-ND - Tape & Reel (TR) 488-FFSM0865ACT-ND - Cut Tape (CT) 488-FFSM0865ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0865A |
Description | DIODE SIL CARB 650V 9.6A 4PQFN |
Customer Reference | |
Detailed Description | Diode 650 V 9.6A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 9.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 463pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,33000 € | 33,30 € |
| 100 | 2,39400 € | 239,40 € |
| 500 | 1,99512 € | 997,56 € |
| 1.000 | 1,91688 € | 1.916,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91688 € | 5.750,64 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

