
FFSM0665B | |
|---|---|
DigiKey Part Number | 5556-FFSM0665BTR-ND - Tape & Reel (TR) 5556-FFSM0665BCT-ND - Cut Tape (CT) 5556-FFSM0665BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0665B |
Description | DIODE SIL CARB 650V 9.1A 4PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 9.1A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 259pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 4-PQFN (8x8) |
Current - Average Rectified (Io) 9.1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3D06065L | SMC Diode Solutions | 349 | 1655-S3D06065LCT-ND | 2,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,27600 € | 22,76 € |
| 100 | 1,59420 € | 159,42 € |
| 500 | 1,30472 € | 652,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09056 € | 3.271,68 € |
| 6.000 | 1,06595 € | 6.395,70 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

