



FFSM0665A | |
|---|---|
DigiKey Part Number | 5556-FFSM0665ATR-ND - Tape & Reel (TR) 5556-FFSM0665ACT-ND - Cut Tape (CT) 5556-FFSM0665ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0665A |
Description | DIODE SIL CARBIDE 650V 8A 4PQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 365pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,46700 € | 24,67 € |
| 100 | 1,74210 € | 174,21 € |
| 500 | 1,59502 € | 797,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30311 € | 3.909,33 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

