



FFSH20120A-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSH20120A-F085-ND |
Manufacturer | |
Manufacturer Product Number | FFSH20120A-F085 |
Description | DIODE SIL CARB 1200V 30A TO2472 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH20120A-F085 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Mfr | Capacitance @ Vr, F 1220pF @ 1V, 100KHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-247-2 |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
Reverse Recovery Time (trr) 0 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 30 | 7,95633 € | 238,69 € |
| 120 | 6,84100 € | 820,92 € |
| 510 | 6,18771 € | 3.155,73 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,52950 € |

