Diode 1200 V 26A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 26A Through Hole TO-247-2
onsemi SiC Diodes | Digi-Key Daily

FFSH15120A

DigiKey Part Number
FFSH15120AOS-ND
Manufacturer
Manufacturer Product Number
FFSH15120A
Description
DIODE SIL CARB 1200V 26A TO2472
Customer Reference
Detailed Description
Diode 1200 V 26A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
26A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 15 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
936pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,85000 €9,85 €
305,91200 €177,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,85000 €
Unit Price with VAT:11,72150 €