


FFSD2065B | |
|---|---|
DigiKey Part Number | 5556-FFSD2065BTR-ND - Tape & Reel (TR) 5556-FFSD2065BCT-ND - Cut Tape (CT) 5556-FFSD2065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD2065B |
Description | DIODE SIL CARB 650V 23.4A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23.4A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 866pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 23.4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC20A065CTL-13 | Diodes Incorporated | 0 | 31-DSC20A065CTL-13TR-ND | 2,70931 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,33200 € | 33,32 € |
| 100 | 2,38730 € | 238,73 € |
| 500 | 2,13660 € | 1.068,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74559 € | 4.363,98 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |




