



FFSD1065B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSD1065B-F085TR-ND - Tape & Reel (TR) 5556-FFSD1065B-F085CT-ND - Cut Tape (CT) 5556-FFSD1065B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD1065B-F085 |
Description | DIODE SIL CARB 650V 13.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 13.5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD1065B-F085 Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Mfr | Capacitance @ Vr, F 424pF @ 1V, 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 13.5A | Supplier Device Package TO-252 (DPAK) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD1065B | onsemi | 3.818 | 5556-FFSD1065BCT-ND | 2,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,49900 € | 24,99 € |
| 100 | 1,75990 € | 175,99 € |
| 500 | 1,47538 € | 737,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23386 € | 3.084,65 € |
| 5.000 | 1,20537 € | 6.026,85 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |





