



FFSD1065A | |
|---|---|
DigiKey Part Number | 5556-FFSD1065ATR-ND - Tape & Reel (TR) 5556-FFSD1065ACT-ND - Cut Tape (CT) 5556-FFSD1065ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD1065A |
Description | DIODE SIL CARBIDE 650V 18A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 18A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD1065A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 575pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,75600 € | 27,56 € |
| 100 | 1,95070 € | 195,07 € |
| 500 | 1,66816 € | 834,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37756 € | 3.443,90 € |
| 5.000 | 1,36287 € | 6.814,35 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

