Diode 650 V 11.6A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 11.6A Surface Mount TO-252 (DPAK)
TO-252 DPAK

FFSD0865B-F085

DigiKey Part Number
5556-FFSD0865B-F085TR-ND - Tape & Reel (TR)
5556-FFSD0865B-F085CT-ND - Cut Tape (CT)
5556-FFSD0865B-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSD0865B-F085
Description
DIODE SIL CARB 650V 11.6A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 11.6A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
11.6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
336pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.520
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,26900 €22,69 €
1001,58880 €158,88 €
5001,29798 €648,99 €
1.0001,29789 €1.297,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,10356 €2.758,90 €
5.0001,06037 €5.301,85 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €