


FFSD0665B | |
|---|---|
DigiKey Part Number | 5556-FFSD0665BTR-ND - Tape & Reel (TR) 5556-FFSD0665BCT-ND - Cut Tape (CT) 5556-FFSD0665BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD0665B |
Description | DIODE SIL CARB 650V 9.1A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 9.1A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 259pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 9.1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD0665B | onsemi | 2.020 | 1990-FFSD0665BCT-ND | 2,54000 € | Parametric Equivalent |
| C3D10065E | Wolfspeed, Inc. | 147 | C3D10065E-ND | 4,90000 € | Similar |
| SICR6650 | SMC Diode Solutions | 184 | 1655-1949-ND | 2,15000 € | Similar |
| DSC06A065D1-13 | Diodes Incorporated | 2.081 | 31-DSC06A065D1-13CT-ND | 2,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,63900 € | 16,39 € |
| 100 | 1,12790 € | 112,79 € |
| 500 | 0,90894 € | 454,47 € |
| 1.000 | 0,85212 € | 852,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76245 € | 1.906,12 € |
| 5.000 | 0,71544 € | 3.577,20 € |
| 7.500 | 0,69617 € | 5.221,27 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |



