


FFSB0865A | |
|---|---|
DigiKey Part Number | 5556-FFSB0865ATR-ND - Tape & Reel (TR) 5556-FFSB0865ACT-ND - Cut Tape (CT) 5556-FFSB0865ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0865A |
Description | DIODE SIL CARB 650V 15.4A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15.4A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 463pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 2,89400 € | 28,94 € |
| 100 | 2,05440 € | 205,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,61605 € | 1.292,84 € |
| 1.600 | 1,51383 € | 2.422,13 € |
| 2.400 | 1,46178 € | 3.508,27 € |
| 4.000 | 1,45151 € | 5.806,04 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

