



FFSB0665B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB0665B-F085TR-ND - Tape & Reel (TR) 5556-FFSB0665B-F085CT-ND - Cut Tape (CT) 5556-FFSB0665B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0665B-F085 |
Description | DIODE SIL CARBIDE 650V 8A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 259pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDB0865G1_R2_00001 | Panjit International Inc. | 2.390 | 3757-PCDB0865G1_R2_00001CT-ND | 3,47000 € | Parametric Equivalent |
| FFSB0665B | onsemi | 480 | 5556-FFSB0665BCT-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,61900 € | 26,19 € |
| 100 | 1,85010 € | 185,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,44830 € | 1.158,64 € |
| 1.600 | 1,35458 € | 2.167,33 € |
| 2.400 | 1,30686 € | 3.136,46 € |
| 4.000 | 1,28123 € | 5.124,92 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

