


FFSB0665A | |
|---|---|
DigiKey Part Number | 5556-FFSB0665ATR-ND - Tape & Reel (TR) 5556-FFSB0665ACT-ND - Cut Tape (CT) 5556-FFSB0665ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0665A |
Description | DIODE SIL CARBIDE 650V 9A TO263 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 9A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 361pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,90500 € | 19,05 € |
| 100 | 1,32000 € | 132,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01044 € | 808,35 € |
| 1.600 | 0,93928 € | 1.502,85 € |
| 2.400 | 0,90305 € | 2.167,32 € |
| 4.000 | 0,86234 € | 3.449,36 € |
| 5.600 | 0,84005 € | 4.704,28 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

