Similar
Similar

FFPF60SA60DSTU | |
|---|---|
DigiKey Part Number | FFPF60SA60DSTU-ND |
Manufacturer | |
Manufacturer Product Number | FFPF60SA60DSTU |
Description | DIODE ARR AVAL 600V 8A TO220F-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FFPF60SA60DSTU Models |
Category | Voltage - Forward (Vf) (Max) @ If 2.4 V @ 8 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Avalanche | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEE29-12CC | IXYS | 35 | DSEE29-12CC-ND | 14,05000 € | Similar |
| STTH806TTI | STMicroelectronics | 355 | 497-5413-5-ND | 2,34000 € | Similar |



