Diode Array 1 Pair Series Connection 600 V 30A Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEE29-12CC

DigiKey Part Number
DSEE29-12CC-ND
Manufacturer
Manufacturer Product Number
DSEE29-12CC
Description
DIODE ARR GP 600V 30A ISOPLUS220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 600 V 30A Through Hole ISOPLUS220™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.62 V @ 30 A
Manufacturer
IXYS
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
500 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Through Hole
Technology
Standard
Package / Case
ISOPLUS220™
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
ISOPLUS220™
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,20000 €12,20 €
506,96940 €348,47 €
1006,46580 €646,58 €
5005,67520 €2.837,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,20000 €
Unit Price with VAT:14,51800 €