
FFPF05U120STTU | |
|---|---|
DigiKey Part Number | FFPF05U120STTU-ND |
Manufacturer | |
Manufacturer Product Number | FFPF05U120STTU |
Description | DIODE AVAL 1.2KV 5A TO220F2L |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220F-2L |
Datasheet | Datasheet |
EDA/CAD Models | FFPF05U120STTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F-2L | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |


