Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FFB3946 | |
|---|---|
DigiKey Part Number | FFB3946TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FFB3946 |
Description | TRANS NPN/PNP 40V 0.2A SC70-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FFB3946 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88 (SC-70-6) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3946DW1T1G | onsemi | 8.416 | MBT3946DW1T1GOSCT-ND | 0,17000 € | Direct |
| MBT3946DW1T2G | onsemi | 34.386 | MBT3946DW1T2GOSCT-ND | 0,15000 € | Similar |
| SMBT3946DW1T1G | onsemi | 24.560 | SMBT3946DW1T1GOSCT-ND | 0,23000 € | Similar |
| BC847PN-7-F | Diodes Incorporated | 580 | BC847PN-FDICT-ND | 0,21000 € | Similar |
| CMKT3946 TR PBFREE | Central Semiconductor Corp | 8.132 | 1514-CMKT3946TRPBFREECT-ND | 0,68000 € | Similar |




