
MMDT3946-7-F | |
|---|---|
DigiKey Part Number | MMDT3946-FDITR-ND - Tape & Reel (TR) MMDT3946-FDICT-ND - Cut Tape (CT) MMDT3946-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3946-7-F |
Description | TRANS NPN/PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT3946-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz, 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08460 € | 84,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07108 € | 213,24 € |
| 6.000 | 0,06426 € | 385,56 € |
| 9.000 | 0,06078 € | 547,02 € |
| 15.000 | 0,05686 € | 852,90 € |
| 21.000 | 0,05455 € | 1.145,55 € |
| 30.000 | 0,05230 € | 1.569,00 € |
| 75.000 | 0,04735 € | 3.551,25 € |
| 150.000 | 0,04534 € | 6.801,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |







