FFB20UP30DNTPTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 929
Unit Price: 2,87000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.009
Unit Price: 2,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.011
Unit Price: 1,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.421
Unit Price: 2,86000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.000
Unit Price: 1,17000 €
Datasheet
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263

FFB20UP30DNTPTM

DigiKey Part Number
FFB20UP30DNTPTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FFB20UP30DNTPTM
Description
DIODE ARRAY GP 300V 10A TO263
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
FFB20UP30DNTPTM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes